
* Images are for reference only
61001418221
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61001418221
- JLCPCB Part #
- C5517158
- Package
- SMD,P=2.54mm
- Description
- -40℃~+125℃ 1 14P 2.54mm 250V 3A Black Copper alloy Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 17
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8471
204+
$0.7372
493+
$0.7130
1003+
$0.7001
Welcome back, may I help you?