784775182
Extended
* Images are for reference only

784775182

Attributes
Value
Manufacturer
MFR.Part #
784775182
JLCPCB Part #
C6101014
Package
SMD,7.8x7mm
Description
370mΩ 82uH 900mA 950mA ±20% SMD,7.8x7mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerWurth Elektronik
PackageSMD,7.8x7mm
Current - Saturation(Isat)950mA
Inductance82uH
Tolerance±20%
Current Rating900mA
DC Resistance(DCR)370mΩ