This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

418121270806

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
418121270806
JLCPCB Part #
C6389629
Package
SMD,P=2.54mm
Description
-40℃~+85℃ 2.54mm 24V 25mA 6 SPST Slide, Rocked SMD,P=2.54mm DIP Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1810
200+ $1.6686
500+ $1.6138
800+ $1.5848

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons