This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74406900022

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
74406900022
JLCPCB Part #
C2047819
Package
SMD,8x8mm
Description
14mΩ 220nH 5.5A 7.5A ±30% SMD,8x8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 550

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2709
200+ $0.4917
500+ $0.4756
1000+ $0.4660

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons