
* Images are for reference only
1779405241
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 1779405241
- JLCPCB Part #
- C5477777
- Package
- -
- Description
- 1 10.8V~13.2V 2W 3kV 400mA 5V 85% - Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8803
200+
$2.7460
500+
$2.6542
1000+
$2.6091
Welcome back, may I help you?