
* Images are for reference only
1769405141
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 1769405141
- JLCPCB Part #
- C6067739
- Package
- SMD-5P,12.7x7.6mm
- Description
- -40℃~+105℃ 1 11.05mm 12.7mm 2400uF 2W 4.4mA 4.5V~5.5V 400kHz 4kV 560mA 5V 6.25mm 75mVp-p 85% Short Circuit Protection SMD-5P,12.7x7.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$8.8448
10+
$8.6560
30+
$8.5318
100+
$8.4060
Welcome back, may I help you?