
748421551
- Manufacturer
- MFR.Part #
- 748421551
- JLCPCB Part #
- C6708134
- Package
- 0805
- Description
- 180°@±10° 1dB 5.15GHz~5.875GHz 50Ω:100Ω 0805 Balun ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Wurth Elektronik | |
| Package | 0805 | |
| Frequency Range | 5.15GHz~5.875GHz | |
| Phase Difference | 180°@±10° | |
| Impedance - Unbalanced/Balanced | 50Ω:100Ω | |
| Insertion Loss (Max) | 1dB |

* Images are for reference only
748421551
Extended- Manufacturer
- MFR.Part #
- 748421551
- JLCPCB Part #
- C6708134
- Package
- 0805
- Description
- 180°@±10° 1dB 5.15GHz~5.875GHz 50Ω:100Ω 0805 Balun ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
748421551
Extended- Manufacturer
- MFR.Part #
- 748421551
- JLCPCB Part #
- C6708134
- Package
- 0805
- Description
- 180°@±10° 1dB 5.15GHz~5.875GHz 50Ω:100Ω 0805 Balun ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
748421551 Specifications
748421551 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Wurth Elektronik | |
| Package | 0805 | |
| Frequency Range | 5.15GHz~5.875GHz | |
| Phase Difference | 180°@±10° | |
| Impedance - Unbalanced/Balanced | 50Ω:100Ω | |
| Insertion Loss (Max) | 1dB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 748421551. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

748421551 Documents
748421551 datasheets or manufacturer documentation.
748421551 Schematic Symbol & PCB Footprint
The 748421551 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.