
* Images are for reference only
15400394A3590
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 15400394A3590
- JLCPCB Part #
- C5478689
- Package
- -
- Description
- -40℃~+85℃ 1.3V 10mW/sr@IF=50mA 940nm - Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3840
200+
$0.1533
500+
$0.1481
1000+
$0.1456
Welcome back, may I help you?