
860040573004
- Manufacturer
- MFR.Part #
- 860040573004
- JLCPCB Part #
- C1579453
- Package
- Plugin,D6.3xL12.5mm
- Description
- -40℃~+105℃ 100uF 12.5mm 2.5mm 301.5mA@120Hz 35V 5000hrs@105℃ 6.3mm ±20% 插件,D6.3xL12.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Wurth Elektronik | |
| Package | Plugin,D6.3xL12.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Pin Spacing | 2.5mm | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 12.5mm | |
| Tolerance | ±20% | |
| Capacitance | 100uF | |
| Ripple Current | 301.5mA@120Hz | |
| Diameter | 6.3mm |

* Images are for reference only
860040573004
Extended- Manufacturer
- MFR.Part #
- 860040573004
- JLCPCB Part #
- C1579453
- Package
- Plugin,D6.3xL12.5mm
- Description
- -40℃~+105℃ 100uF 12.5mm 2.5mm 301.5mA@120Hz 35V 5000hrs@105℃ 6.3mm ±20% 插件,D6.3xL12.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
860040573004
Extended- Manufacturer
- MFR.Part #
- 860040573004
- JLCPCB Part #
- C1579453
- Package
- Plugin,D6.3xL12.5mm
- Description
- -40℃~+105℃ 100uF 12.5mm 2.5mm 301.5mA@120Hz 35V 5000hrs@105℃ 6.3mm ±20% 插件,D6.3xL12.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
860040573004 Specifications
860040573004 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Wurth Elektronik | |
| Package | Plugin,D6.3xL12.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Pin Spacing | 2.5mm | |
| Voltage Rating | 35V | |
| Height - Seated (Max) | 12.5mm | |
| Tolerance | ±20% | |
| Capacitance | 100uF | |
| Ripple Current | 301.5mA@120Hz | |
| Diameter | 6.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 860040573004. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

860040573004 Schematic Symbol & PCB Footprint
The 860040573004 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.