
* Images are for reference only
15335327BA252
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 15335327BA252
- JLCPCB Part #
- C6042136
- Package
- SMD
- Description
- -30℃~+60℃ 120° 150mA 275nm 6V SMD Ultraviolet LEDs (UVLED) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.0258
200+
$9.5868
500+
$9.2674
1000+
$9.1077
Related Products
Welcome back, may I help you?