
* Images are for reference only
7427230
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7427230
- JLCPCB Part #
- C5522861
- Package
- -
- Description
- 114Ω@100MHz Free Hanging Integrated Ribbon Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 128
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6797
256+
$1.8680
512+
$1.8051
1024+
$1.7745
Welcome back, may I help you?