
* Images are for reference only
151053RS03000
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 151053RS03000
- JLCPCB Part #
- C5476465
- Package
- Plugin,D=5mm
- Description
- -40℃~+85℃ 1.9V 20mA 30° 5cd 5mm round lamp head 623nm 631nm Red Water Clear 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2761
200+
$0.1102
500+
$0.1065
1000+
$0.1047
Related Products
Welcome back, may I help you?