
* Images are for reference only
150141SV73110
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 150141SV73110
- JLCPCB Part #
- C6041983
- Package
- SMD3528-4P
- Description
- 120° 20mA 2V 40mcd、60mcd 570nm、630nm 572nm、645nm Red, Emerald Green Water Clear SMD3528-4P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7896
200+
$0.3159
500+
$0.3046
1000+
$0.2998
Welcome back, may I help you?