
* Images are for reference only
150141YV73100
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 150141YV73100
- JLCPCB Part #
- C5478420
- Package
- SMD3528-4P
- Description
- -40℃~+85℃ 120° 2V 570nm、590nm 572nm、592nm 60mcd、220mcd Common Anode Water Clear Yellow, Emerald Green SMD3528-4P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5365
200+
$0.2153
500+
$0.2072
1000+
$0.2040
Welcome back, may I help you?