This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

865250249006

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
865250249006
JLCPCB Part #
C1973139
Package
SMD,D8xL6.5mm
Description
-40℃~+85℃ 100uF 10V 2000hrs@85℃ 6.5mm 80mA@120Hz 8mm ±20% SMD,D8xL6.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5250
200+ $0.2039
500+ $0.1959
1000+ $0.1927

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons