
* Images are for reference only
141815144000
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 141815144000
- JLCPCB Part #
- C17552939
- Package
- -
- Description
- 1.24V 200mW 40V 5kV 600% 60mA 6V 7500% 800mV@20mA,5mA 80mA 84us 95us Phototransistor - Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8718
200+
$0.3481
500+
$0.3368
1500+
$0.3320
Welcome back, may I help you?