
* Images are for reference only
74439369100
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74439369100
- JLCPCB Part #
- C5914151
- Package
- SMD,11.6x10.5mm
- Description
- 10uH 11mΩ 20.3A 9.4A AEC-Q200 ±20% SMD,11.6x10.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4809
300+
$2.5872
600+
$2.5002
900+
$2.4567
Welcome back, may I help you?