
* Images are for reference only
74439369150
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74439369150
- JLCPCB Part #
- C6404639
- Package
- SMD,11.6x10.5mm
- Description
- 14.8mΩ 15uH 16.95A 8.3A AEC-Q200 ±20% SMD,11.6x10.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$8.4264
10+
$7.3103
30+
$6.6307
100+
$6.0605
Welcome back, may I help you?