
* Images are for reference only
7499611422
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7499611422
- JLCPCB Part #
- C6467918
- Package
- -
- Description
- -40℃~+85℃ 1 Gold Phosphor Bronze Shielded With LED - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.3641
200+
$13.3125
500+
$12.8691
1000+
$12.6482
Welcome back, may I help you?