* Images are for reference only
744373240047
- Manufacturer
- Wurth
- MFR.Part #
- 744373240047
- JLCPCB Part #
- C19270343
- Package
- SMD,4.45x4.06mm
- Description
- Power Inductors - SMD WE-LHMI 470nH 6.8A DCR=14mOhms AECQ200
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
744373240047 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 744373240047 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
744373240047 symbol, PCB footprint from the free EasyEDA PCB design tool.
744373240047 datasheets or manufacturer documentation.
Datasheet: 744373240047 Datasheet (PDF)
Minimum: 5
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing