
* Images are for reference only
C503B-GCN-CA0B0891
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- C503B-GCN-CA0B0891
- JLCPCB Part #
- C6528000
- Package
- Plugin,D=5mm
- Description
- 17.75cd 20mA 3.2V 30° 527nm Emerald Green Water Clear 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4337
200+
$0.1731
500+
$0.1673
1000+
$0.1644
Welcome back, may I help you?