This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

C503B-GCS-CA0B0891

Extended
Manufacturer
CREE LED
MFR.Part #
C503B-GCS-CA0B0891
JLCPCB Part #
C6477984
Package
Plugin,D=5mm
Description
17.75cd 20mA 3.2V 30° 527nm Emerald Green Water Clear Plugin,D=5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4332
200+ $0.1729
500+ $0.1671
1000+ $0.1642
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons