C5SMF-BJE-CR24Q4T1
Extended
* Images are for reference only

C5SMF-BJE-CR24Q4T1

Attributes
Value
Manufacturer
MFR.Part #
C5SMF-BJE-CR24Q4T1
JLCPCB Part #
C6478299
Package
Plugin,D=5mm
Description
20mA 3.4V 470nm 811mcd Blue Blue Lens Plugin,D=5mm LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerCREE LED
PackagePlugin,D=5mm
Wavelength - Dominant470nm
Illumination ColorBlue
Forward Current20mA
Lens ColorBlue Lens
Luminous Intensity811mcd
Voltage - Forward(Vf)3.4V