
* Images are for reference only
2044-1X11G00SA
Extended
- Manufacturer
- WingTAT
- MFR.Part #
- 2044-1X11G00SA
- JLCPCB Part #
- C49569747
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 11P 1x11P 2.54mm 2A 8.5mm Gold Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 836
Minimum: 1
Full Reel: 832
$0.01
Add To List
Available Order Qty: 836
In-stock Item Pricing
Qty Unit Price
1+
$0.1309
80+
$0.1030
240+
$0.0892
832+
$0.0787
4160+
$0.0703
8320+
$0.0661
Related Products
Welcome back, may I help you?