
* Images are for reference only
2011-2X03G00SB
Extended
- Manufacturer
- WingTAT
- MFR.Part #
- 2011-2X03G00SB
- JLCPCB Part #
- C49569664
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.5mm 2x3P 3A 3mm 600V 6P 6mm Black Brass Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 515
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 514
In-stock Item Pricing
Qty Unit Price
1+
$0.0311
200+
$0.0241
1000+
$0.0202
2000+
$0.0180
10000+
$0.0159
20000+
$0.0148
Welcome back, may I help you?