
2111-2X03G00SB
- Manufacturer
- MFR.Part #
- 2111-2X03G00SB
- JLCPCB Part #
- C3338895
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5mm 125V 2 2A 2mm 2mm 3.7mm 3mm 6P Black Brass Gold Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | OUPIIN | |
| Package | Plugin,P=2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 125V | |
| Insulation Height | 1.5mm | |
| Length of End Connection Pin | 3mm | |
| Color | Black | |
| Current Rating | 2A | |
| Row Spacing | 2mm | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Number of Pins | 6P | |
| Pitch | 2mm | |
| Contact Material | Brass | |
| Length of Mating Pin | 3.7mm | |
| Circluar Pins/Square Pins | Pin Header |

* Images are for reference only
2111-2X03G00SB
Extended- Manufacturer
- MFR.Part #
- 2111-2X03G00SB
- JLCPCB Part #
- C3338895
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5mm 125V 2 2A 2mm 2mm 3.7mm 3mm 6P Black Brass Gold Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
2111-2X03G00SB
Extended- Manufacturer
- MFR.Part #
- 2111-2X03G00SB
- JLCPCB Part #
- C3338895
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5mm 125V 2 2A 2mm 2mm 3.7mm 3mm 6P Black Brass Gold Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2111-2X03G00SB Specifications
2111-2X03G00SB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | OUPIIN | |
| Package | Plugin,P=2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 125V | |
| Insulation Height | 1.5mm | |
| Length of End Connection Pin | 3mm | |
| Color | Black | |
| Current Rating | 2A | |
| Row Spacing | 2mm | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Number of Pins | 6P | |
| Pitch | 2mm | |
| Contact Material | Brass | |
| Length of Mating Pin | 3.7mm | |
| Circluar Pins/Square Pins | Pin Header |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2111-2X03G00SB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2111-2X03G00SB Schematic Symbol & PCB Footprint
The 2111-2X03G00SB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.