
* Images are for reference only
W9816G6JH-6
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W9816G6JH-6
- JLCPCB Part #
- C2641169
- Package
- TSOP-50-10.0mm
- Description
- 0℃~+70℃ 166MHz 16Mbit 3V~3.6V High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh TSOP-50-10.0mm SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 117
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$5.8960
10+
$5.1636
30+
$4.7281
100+
$4.2877
500+
$4.0845
1000+
$3.9925
Welcome back, may I help you?