This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W9812G6KB-6I

Extended
Manufacturer
Winbond Elec
MFR.Part #
W9812G6KB-6I
JLCPCB Part #
C17263344
Package
TFBGA-54(8x8)
Description
-40℃~+85℃ 128Mbit 166MHz 3V~3.6V High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh TFBGA-54(8x8) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 319

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3419
319+ $1.3342
638+ $1.2891
957+ $1.2681
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons