
* Images are for reference only
W97BH6KBVX2I
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W97BH6KBVX2I
- JLCPCB Part #
- C20451043
- Package
- 134-VFBGA (10x11.5)
- Description
- -40℃~+85℃ 1.14V~1.3V、1.7V~1.95V 2Gbit 2mA 400MHz 4mA Auto precharge function、Data mask function、ZQ calibration function、Built-in temperature sensor 134-VFBGA (10x11.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 168
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7107
168+
$7.0666
504+
$6.8312
1008+
$6.7135
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?