
* Images are for reference only
W25Q80EWSVIG TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25Q80EWSVIG TR
- JLCPCB Part #
- C2456215
- Package
- VSOP-8
- Description
- -40℃~+85℃ 1.65V~1.95V 100,000 cycles 104MHz 1uA 20 Years 400us 8Mbit SPI VSOP-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6695
200+
$0.2601
500+
$0.2505
1000+
$0.2457
Welcome back, may I help you?