This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W971GG6KB25I TR

Extended
Manufacturer
Winbond Elec
MFR.Part #
W971GG6KB25I TR
JLCPCB Part #
C20563591
Package
WBGA-84(8x12.5)
Description
-40℃~+95℃ 1.7V~1.9V 120mA 1Gbit 8mA SDRAM DDR2 WBGA-84(8x12.5) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.3518
200+ $3.3330
500+ $3.2223
1000+ $3.1661

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons