
* Images are for reference only
W9425G6JB-5I TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W9425G6JB-5I TR
- JLCPCB Part #
- C2456322
- Package
- TFBGA-60(8x13)
- Description
- -40℃~+85℃ 120mA 2.3V~2.7V 200MHz 256Mbit 2mA DDR SDRAM TFBGA-60(8x13) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6897
200+
$1.8159
500+
$1.7516
1000+
$1.7195
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?