
* Images are for reference only
W77Q32JWSSIR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W77Q32JWSSIR
- JLCPCB Part #
- C21065994
- Package
- -
- Description
- -40℃~+85℃ 1.7V~1.95V 104MHz 32Mbit Hardware write protection function、Software write protection function、Built-in write enable latch (WEL) SPI - EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5142
180+
$0.6041
540+
$0.5848
990+
$0.5751
Welcome back, may I help you?