
* Images are for reference only
W972GG8JB-18
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W972GG8JB-18
- JLCPCB Part #
- C20438955
- Package
- 60-WBGA (11x11.5)
- Description
- 0℃~+85℃ 1.7V~1.9V 2Gbit 533MHz Auto precharge function、Data mask function、Dynamic on-chip termination DDR2 SDRAM 60-WBGA (11x11.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 189
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.0902
189+
$12.4055
567+
$11.9914
945+
$11.7868
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?