
* Images are for reference only
W25Q32FWXGIG TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25Q32FWXGIG TR
- JLCPCB Part #
- C20556215
- Package
- XSON-8(4x4)
- Description
- -40℃~+85℃ 1.65V~1.95V 104MHz 32Mbit SPI XSON-8(4x4) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2346
200+
$0.8916
500+
$0.8627
1000+
$0.8482