This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W631GG6MB-12 TR

Extended
Manufacturer
Winbond Elec
MFR.Part #
W631GG6MB-12 TR
JLCPCB Part #
C20501811
Package
96-VFBGA (7.5x13)
Description
0℃~+95℃ 1.425V~1.575V 105mA 1Gbit 800MHz SDRAM DDR3 96-VFBGA (7.5x13) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.6694
200+ $1.8639
500+ $1.8009
1000+ $1.7702

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons