
* Images are for reference only
W631GG6MB11I
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W631GG6MB11I
- JLCPCB Part #
- C2641237
- Package
- VFBGA-96(7.5x13)
- Description
- -40℃~+95℃ 1.425V~1.575V 115mA 1Gbit 933MHz DDR3 SDRAM VFBGA-96(7.5x13) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 198
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2626
200+
$1.6505
500+
$1.5911
1000+
$1.5638
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?