
* Images are for reference only
W29GL256SL9T TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W29GL256SL9T TR
- JLCPCB Part #
- C19529374
- Package
- TSOP-56
- Description
- -40℃~+85℃ 2.7V~3.6V 256Mbit Parallel TSOP-56 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0779
200+
$3.2231
500+
$3.1152
1000+
$3.0621
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?