This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W29GL064CT7B

Extended
Manufacturer
Winbond Elec
MFR.Part #
W29GL064CT7B
JLCPCB Part #
C19569052
Package
LFBGA-64(11x13)
Description
100,000 Cycles 10uA 2.7V~3.6V 20 Years 2s 64Mbit Parallel LFBGA-64(11x13) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 171

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.7721
171+ $1.9053
513+ $1.8409
1026+ $1.8103

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons