This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W25Q32JWUUIQ TR

Extended
Manufacturer
Winbond Elec
MFR.Part #
W25Q32JWUUIQ TR
JLCPCB Part #
C401674
Package
USON-8_3X4mm
Description
-40℃~+85℃、-40℃~+85℃、-40℃~+85℃ 1.7V~1.95V、1.7V~1.95V、1.7V~1.95V 32Mbit、32Mbit、32Mbit 5ms SPI、SPI、SPI USON-8(3x4) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 444

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0392
100+ $0.0202
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons