
* Images are for reference only
W25Q16DVZPIG
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25Q16DVZPIG
- JLCPCB Part #
- C19544045
- Package
- WSON-8(5x6)
- Description
- -40℃~+85℃ 100,000 Cycles 104MHz 16Mbit 1uA 2.7V~3.6V 20 Years 3ms SPI WSON-8(5x6) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3760
200+
$0.5491
500+
$0.5315
1000+
$0.5218
Welcome back, may I help you?