This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W25Q32JVSNIQ TR

Extended
Manufacturer
Winbond Elec
MFR.Part #
W25Q32JVSNIQ TR
JLCPCB Part #
C7150071
Package
SOIC-8
Description
-40℃~+85℃ 100,000 cycles 120ms@(32KB) 133MHz 2.7V~3.6V 20 Years 32Mbit 3ms SPI SOIC-8 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6169
200+ $0.2465
500+ $0.2384
1000+ $0.2336

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons