
* Images are for reference only
W25Q32FVSSIP TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25Q32FVSSIP TR
- JLCPCB Part #
- C19387344
- Package
- SOIC-8
- Description
- -40℃~+85℃ 100,000 Cycles 104MHz 2.7V~3.6V 20 Years 32Mbit 3ms SPI SOIC-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3808
200+
$0.5507
500+
$0.5331
1000+
$0.5234
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?