
* Images are for reference only
W25Q257FVEIF TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25Q257FVEIF TR
- JLCPCB Part #
- C19451013
- Package
- WSON-8(6x8)
- Description
- -40℃~+85℃ 100,000 Cycles 104MHz 10uA 2.7V~3.6V 20 Years 256Mbit SPI WSON-8(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2135
200+
$2.8787
500+
$2.7824
1000+
$2.7342
Welcome back, may I help you?