
* Images are for reference only
W25Q256FVEIG
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25Q256FVEIG
- JLCPCB Part #
- C2803442
- Package
- WPDFN-8(6x8)
- Description
- -40℃~+85℃ 100,000 cycles 104MHz 120ms@(32KB) 2.7V~3.6V 20 Years 256Mbit 700us SPI WPDFN-8(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4587
10+
$4.7057
30+
$4.2578
100+
$3.3941
500+
$3.1853
1000+
$3.0906
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?