
* Images are for reference only
W25Q16JVSNIM
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25Q16JVSNIM
- JLCPCB Part #
- C5143719
- Package
- SO-8
- Description
- -40℃~+85℃ 100,000 cycles 133MHz 16Mbit 2.7V~3.6V 20 Years SPI SO-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 345
Minimum: 1
Full Reel: 480
$0.01
Add To List
Available Order Qty: 327
In-stock Item Pricing
Qty Unit Price
1+
$2.0053
10+
$1.7597
30+
$1.6071
100+
$1.4498
480+
$1.3776
960+
$1.3471
Related Products
Welcome back, may I help you?