
* Images are for reference only
W979H2KBVX1I
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W979H2KBVX1I
- JLCPCB Part #
- C17570050
- Package
- VFBGA-134(10x11.5)
- Description
- -40℃~+85℃ 1.14V~1.3V、1.7V~1.95V 512Mbit 533MHz SDRAM LPDDR2 VFBGA-134(10x11.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 168
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1602
168+
$2.0599
504+
$1.9907
1008+
$1.9569
Welcome back, may I help you?