This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W25Q16DVZPIG TR

Extended
Manufacturer
Winbond Elec
MFR.Part #
W25Q16DVZPIG TR
JLCPCB Part #
C19623966
Package
WSON-8(5x6)
Description
-40℃~+85℃ 100,000 Cycles 104MHz 16Mbit 2.7V~3.6V 20 Years SPI WSON-8(5x6) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1897
200+ $0.4753
500+ $0.4592
1000+ $0.4512
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons