This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W25Q16DVSSIQ

Extended
Manufacturer
Winbond Elec
MFR.Part #
W25Q16DVSSIQ
JLCPCB Part #
C19394715
Package
SOIC-8
Description
-40℃~+85℃ 100,000 Cycles 104MHz 16Mbit 1uA 2.7V~3.6V 20 Years 3ms SPI SOIC-8 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1409
180+ $0.4560
540+ $0.4415
990+ $0.4335

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons