
* Images are for reference only
W25Q256JWPIQ TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25Q256JWPIQ TR
- JLCPCB Part #
- C6604671
- Package
- WSON-8(5x6)
- Description
- 1.7V~1.95V 133MHz 20 Years 200ms@(64KB) 256Mbit 800us SPI WSON-8(5x6) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7091
200+
$2.2782
500+
$2.2024
1000+
$2.1653
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?